
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 35.3A peak pulse current. Features a 10V working voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Operates across a -65°C to 150°C temperature range with 5uA leakage current. Designed for surface-mount termination, this component provides ESD protection and is RoHS and Halogen Free compliant.
Onsemi 1SMB10AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Current | 353A |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 3.95mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB10AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.