
Unidirectional TVS Diode for surge suppression, featuring a 110V reverse standoff voltage and 177V clamping voltage. This SMB package component offers 600W peak pulse power and 3.4A peak pulse current handling. With a low leakage current of 5uA and 175pF capacitance, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Onsemi 1SMB110AT3G technical specifications.
| Capacitance | 175pF |
| Package/Case | SMB |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 177V |
| Contact Plating | Tin, Matte |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| Working Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB110AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
