
Unidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 33A peak pulse current. Operating supply voltage of 11V with a reverse standoff voltage of 11V. Minimum breakdown voltage is 12.2V, with a clamping voltage of 18.2V. Designed for surface mount applications in an SMB package, operating from -65°C to 150°C.
Onsemi 1SMB11AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB11AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
