
Unidirectional TVS diode in SMB package for surge suppression. Features 11V reverse standoff voltage, 12.2V minimum breakdown voltage, and 18.2V clamping voltage. Offers 33A peak pulse current and 600W peak pulse power. Operates from -65°C to 150°C, with 5uA maximum reverse leakage current. Halogen and lead-free, RoHS compliant, with SMD/SMT termination.
Onsemi 1SMB11AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB11AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
