
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 33A peak pulse current capability. This SMB package component offers an 11V reverse standoff voltage and a 12.2V minimum breakdown voltage, with a clamping voltage of 18.2V. Designed for ESD protection, it operates across a wide temperature range of -65°C to 150°C and exhibits a low leakage current of 5uA. The component is RoHS and Halogen Free compliant, with tin matte contact plating.
Onsemi 1SMB11CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 3.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB11CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
