Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 120V reverse standoff voltage and a 193V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 5µA. Packaged in a surface-mount SMB (DO-214AA) plastic case, this component offers a 3.1A peak pulse current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB120AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 120V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB120AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1SMB120AT3
Product discontinuance notice for Onsemi leaded parts transitioning to lead-free (Pb-free) alternatives. Includes last buy/ship dates and replacement part numbers.