
Unidirectional TVS Diode for surge suppression, featuring a 120V working voltage and 193V clamping voltage. This SMB package component offers 600W peak pulse power and 3.1A peak pulse current handling. With a low leakage current of 5uA and a breakdown voltage range of 133V to 147V, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this RoHS and Halogen Free compliant device is suitable for surface-mount applications.
Onsemi 1SMB120AT3G technical specifications.
| Capacitance | 160pF |
| Package/Case | SMB |
| Clamping Voltage | 193V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 0.156inch |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB120AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
