
Unidirectional TVS Diode, 600W peak pulse power, 25.8A peak pulse current. Features 15.6V minimum breakdown voltage, 14V reverse standoff voltage, and 23.2V clamping voltage. Operates across a -65°C to 150°C temperature range with 5uA leakage current. Surface mountable in an SMB package, this silicon diode is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB14AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB14AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
