
Bidirectional TVS Diode, 600W peak pulse power, 25.8A peak pulse current. Features 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Operates across a -65°C to 150°C temperature range with 5µA leakage current. Packaged in SMB (DO-214AA) for surface mounting, supplied on tape and reel.
Onsemi 1SMB14CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB14CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
