
Bidirectional TVS Diode for surge suppression, featuring a 14V reverse standoff voltage and 23.2V clamping voltage. This SMB package component offers 600W peak pulse power and 25.8A peak pulse current handling, with a low 5uA reverse leakage at 14V. Operating across a wide temperature range of -65°C to 150°C, it provides ESD protection and is constructed with tin, matte contact plating. The device is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications.
Onsemi 1SMB14CAT3G technical specifications.
| Capacitance | 590pF |
| Package/Case | SMB |
| Clamping Voltage | 23.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.179inch |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.8A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB14CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
