
600W SMB Transient Voltage Suppressor, featuring a 15V DC rated voltage and bidirectional operation. This ZENER diode offers a 16.7V minimum breakdown voltage and a 24.4V clamping voltage at 24A peak pulse current. Designed for surface-mount (SMD/SMT) applications, it operates across a wide temperature range of -65°C to 150°C and is supplied in a 2500-piece tape and reel package.
Sign in to ask questions about the Onsemi 1SMB15CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB15CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Current | 24A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 24A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB15CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
