
Bidirectional TVS Diode for surge suppression, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This SMB package component offers a 24.4V clamping voltage, 24A peak pulse current capability, and 600W peak pulse power. With a low leakage current of 5uA and a capacitance of 555pF, it provides ESD protection and operates across a wide temperature range of -65°C to 150°C. This RoHS and Halogen Free component is designed for surface mount termination.
Onsemi 1SMB15CAT3G technical specifications.
| Capacitance | 555pF |
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Current | 24A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB15CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
