
Unidirectional TVS Diode for surge suppression, featuring a 160V reverse standoff voltage and 259V clamping voltage. This SMB package component offers 600W peak pulse power and 2.3A peak pulse current, with a minimum breakdown voltage of 178V. Operating across a wide temperature range of -65°C to 150°C, it provides ESD protection and is RoHS and Halogen Free compliant.
Onsemi 1SMB160AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 259V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB160AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
