
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 23.1A peak pulse current. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Designed for ESD protection with a low leakage current of 5uA. Packaged in an SMB (DO-214AA) surface-mount case, this component operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 1SMB16AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB16AT3G technical specifications.
| Capacitance | 965pF |
| Package/Case | SMB |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 0.156inch |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB16AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
