
Surface mount transient voltage suppressor (TVS) diode with 600W peak pulse power and 23.1A peak pulse current. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Operates bidirectionally with a single channel and is housed in an SMB package. Maximum operating temperature is 150°C, with a leakage current of 5µA.
Sign in to ask questions about the Onsemi 1SMB16CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB16CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB16CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
