
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 170V reverse standoff voltage. Features 275V clamping voltage, 120pF capacitance, and 5uA leakage current. Designed for ESD protection in an SMB package with tin, matte contact plating. Operates from -65°C to 150°C and is RoHS compliant.
Onsemi 1SMB170AT3G technical specifications.
| Capacitance | 120pF |
| Package/Case | SMB |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Contact Plating | Tin, Matte |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 170V |
| Width | 0.156inch |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB170AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
