
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, featuring 600W peak pulse power and 20.5A peak pulse current. Offers 18V reverse standoff voltage and 20V minimum breakdown voltage, with a 29.2V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 5uA leakage current. SMD/SMT termination for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB18AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 20.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB18AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
