Onsemi 1SMB20AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 20V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB20AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
