
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 16.9A peak pulse current. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Designed for ESD protection with a low leakage current of 5uA and a maximum operating temperature of 150°C. This component is RoHS and Halogen Free, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMB22AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB22AT3G technical specifications.
| Capacitance | 730pF |
| Package/Case | SMB |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 0.156inch |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB22AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
