
600W bidirectional TVS diode in an SMB package for surface mounting. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Handles a peak pulse current of 16.9A with a leakage current of 5uA. Operates across a temperature range of -65°C to 150°C.
Onsemi 1SMB22CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB22CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
