
Unidirectional TVS diode for surge suppression, featuring a 26V DC rated voltage and 26V reverse standoff voltage. This SMB package component offers 600W peak pulse power and 14.2A peak pulse current, with a maximum clamping voltage of 42.1V and a maximum breakdown voltage of 31.9V. Operating across a wide temperature range of -65°C to 150°C, it provides ESD protection and is halogen-free and RoHS compliant.
Onsemi 1SMB26AT3G technical specifications.
| Capacitance | 630pF |
| Package/Case | SMB |
| Clamping Voltage-Max | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 26V |
| Width | 3.95mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB26AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
