
Bidirectional TVS Diode, SMB package, offering 600W peak pulse power and 14.2A peak pulse current. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. With 330pF capacitance and 5uA leakage current, this halogen-free, lead-free component provides ESD protection and operates from -65°C to 150°C. SMT termination with tin, matte plating.
Sign in to ask questions about the Onsemi 1SMB26CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB26CAT3G technical specifications.
| Capacitance | 330pF |
| Package/Case | SMB |
| Clamping Voltage | 42.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB26CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
