
600W SMB Transient Voltage Suppressor, featuring bidirectional protection with a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. This ZENER diode offers a 45.4V clamping voltage and handles a peak pulse current of 13.2A, with a maximum surge current of 13.2A. Operating across a wide temperature range of -65°C to 150°C, it comes in an SMB package with SMD/SMT termination, supplied on a 2500-piece tape and reel.
Onsemi 1SMB28CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.4V |
| Current | 533A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB28CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
