
Bidirectional TVS Diode for surge suppression, featuring a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. This SMB package component offers 600W peak pulse power dissipation and 13.2A peak pulse current handling. With a clamping voltage of 45.4V and low 5uA leakage current, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this halogen-free, lead-free, and RoHS compliant device is suitable for automotive applications.
Sign in to ask questions about the Onsemi 1SMB28CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB28CAT3G technical specifications.
| Capacitance | 310pF |
| Package/Case | SMB |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Current | 533A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 33V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB28CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
