
Unidirectional TVS Diode, 600W peak pulse power, with a 30V DC rated voltage and 30V reverse standoff voltage. Features a 12.4A peak pulse current and 12.4A max surge current. Breakdown voltage ranges from 33.3V minimum to 48.4V clamping voltage. Designed for surface mount with a SMB package, operating between -65°C and 150°C.
Onsemi 1SMB30AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 30V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB30AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
