
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, designed for surface mount applications. Features a 33V reverse standoff voltage and 600W peak pulse power handling. Offers a minimum breakdown voltage of 36.7V and a clamping voltage of 53.3V. Operates across a temperature range of -65°C to 150°C with a maximum reverse leakage current of 5µA. This component is supplied on tape and reel.
Onsemi 1SMB33AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 33V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB33AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
