
600W Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package. Features a 36V reverse standoff voltage, 40V minimum breakdown voltage, and 58.1V clamping voltage. Offers 10.3A peak pulse current capability and 600W peak pulse power. Includes ESD protection, low leakage current of 5µA, and operates from -65°C to 150°C. Halogen and lead-free, RoHS compliant, and suitable for automotive applications.
Sign in to ask questions about the Onsemi 1SMB36CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB36CAT3G technical specifications.
| Capacitance | 245pF |
| Package/Case | SMB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 42.1V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB36CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
