
600W SMB Transient Voltage Suppressor, featuring bidirectional ZENER diode protection. Offers 40V reverse standoff voltage with a 44.4V minimum breakdown voltage and 64.5V clamping voltage. This device provides ESD protection and operates across a wide temperature range of -65°C to 150°C, with low leakage current of 5uA. Packaged in a compact SMB case with tin, matte contact plating, it is halogen and lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1SMB40CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB40CAT3G technical specifications.
| Capacitance | 220pF |
| Package/Case | SMB |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Solder |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB40CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
