
Unidirectional TVS Diode, 600W Peak Pulse Power, 43V DC Rated Voltage, and 43V Reverse Standoff Voltage. Features a 69.4V Clamping Voltage and 47.8V Minimum Breakdown Voltage. Designed for surface mount with a SMB package, operating temperature range of -65°C to 150°C, and a maximum surge current of 8.6A.
Onsemi 1SMB43AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 43V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB43AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
