
Bidirectional TVS Diode for surge suppression, featuring a 43V reverse standoff voltage and 69.4V clamping voltage. This component offers 600W peak pulse power and 8.6A peak pulse current handling, with a low 5uA leakage current. Designed for SMD/SMT mounting in an SMB package, it operates from -65°C to 150°C and provides ESD protection. It is RoHS compliant and Halogen Free.
Sign in to ask questions about the Onsemi 1SMB43CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB43CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB43CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
