
Unidirectional TVS Diode for surge suppression, featuring a 45V reverse standoff voltage and 50V minimum breakdown voltage. This SMB package component offers 600W peak pulse power dissipation and 8.3A peak pulse current handling. With a 72.7V clamping voltage and 5uA leakage current, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this RoHS and Halogen Free compliant device is supplied on tape and reel.
Onsemi 1SMB45AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 72.7V |
| Contact Plating | Tin, Matte |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| Working Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB45AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
