
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 48V reverse standoff voltage and a 53.3V minimum breakdown voltage. Clamping voltage is 77.4V with a maximum surge current of 7.7A. Operates across a wide temperature range from -65°C to 150°C. Surface mountable in an SMB package with 2 pins.
Onsemi 1SMB48AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB48AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
