
Unidirectional TVS Diode for surge suppression, featuring a 48V working voltage and 53.3V reverse breakdown voltage. This component offers 600W peak pulse power dissipation and 7.7A peak pulse current handling. Designed for SMB package, it provides ESD protection with a 77.4V clamping voltage and low 5uA leakage current. Operating across a wide temperature range of -65°C to 150°C, this RoHS compliant device is suitable for surface mount applications.
Onsemi 1SMB48AT3G technical specifications.
| Capacitance | 365pF |
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.156inch |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB48AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
