
Unidirectional TVS diode for surge suppression, featuring a 51V reverse standoff voltage and 82.4V clamping voltage. This SMB package component offers 600W peak pulse power and 7.3A peak pulse current handling. With a low 5uA reverse leakage current and 345pF capacitance, it provides effective ESD protection. Operating across a wide temperature range of -65°C to 150°C, this RoHS and Halogen Free device is suitable for surface mount applications.
Sign in to ask questions about the Onsemi 1SMB51AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB51AT3G technical specifications.
| Capacitance | 345pF |
| Package/Case | SMB |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 3.95mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB51AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
