
600W bidirectional TVS diode in SMB package for transient voltage suppression. Features a 51V reverse standoff voltage, 56.7V minimum breakdown voltage, and 82.4V clamping voltage. Handles a peak pulse current of 7.3A with a peak pulse power rating of 600W. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 5uA. Surface mount design with 2 pins, supplied on tape and reel.
Sign in to ask questions about the Onsemi 1SMB51CAT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1SMB51CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB51CAT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
