
Unidirectional TVS Diode, 600W Peak Pulse Power, 6.4A Peak Pulse Current. Features 58V Reverse Standoff Voltage and 93.6V Clamping Voltage. Operating temperature range from -65°C to 150°C. Surface mountable in an SMB package (DO-214AA) with dimensions of 4.57mm length, 3.81mm width, and 2.41mm height.
Onsemi 1SMB58AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB58AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
