
3.0W Zener Diode Voltage Regulator, featuring a 3.9V working voltage with 5% tolerance. This discrete semiconductor component offers a maximum power dissipation of 3W and operates within a temperature range of -65°C to 150°C. The SMB package, measuring 4.32mm in length, 3.56mm in width, and 2.13mm in height, is supplied on tape and reel in quantities of 2500. It exhibits a Zener voltage of 3.9V and a Zener current of 384mA, with a maximum reverse leakage current of 25uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB5915BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Height | 2.13mm |
| Impedance | 7.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 3.9V |
| Zener Current | 384mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5915BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
