
Single Zener Diode featuring a 4.3V DC rated voltage with 5% tolerance. This component offers 3W maximum power dissipation and a low impedance of 6 Ohms. Designed for surface mounting in an SMB package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB5916BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 6R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 4.3V |
| Zener Current | 348mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5916BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
