
3.0W Zener Diode Voltage Regulator, featuring a 4.7V working voltage with 5% tolerance. This SMB package diode offers 3W maximum power dissipation and operates across a wide temperature range from -65°C to 150°C. It includes ESD protection and is RoHS compliant, with a maximum reverse leakage current of 5µA.
Onsemi 1SMB5917BT3G technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 4.7V |
| Zener Current | 319mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5917BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
