
Single Zener Diode featuring a 5.1V working voltage with 5% tolerance. This 3000mW component offers a low impedance of 4 Ohms and a maximum reverse leakage current of 5µA. Encased in a compact SMB package, it operates across a wide temperature range from -65°C to 150°C. The diode is RoHS and Halogen Free, supplied in Tape and Reel packaging.
Onsemi 1SMB5918BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 5.1V |
| Zener Current | 294mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5918BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
