
5% tolerance Zener diode voltage regulator with a 6.8V working voltage and 220mA Zener current. Features 3W maximum power dissipation in a compact SMB package (4.32mm L x 3.56mm W x 2.13mm H). Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 5uA. This component is RoHS and Halogen Free, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB5921BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 6.8V |
| Zener Current | 220mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5921BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
