
Single Zener Diode, 7.5V, 5% tolerance, featuring 3 Ohm impedance and 3000mW power dissipation. This surface mount component operates within a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5uA. Packaged in SMB, it is halogen-free, lead-free, and RoHS compliant.
Onsemi 1SMB5922BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 7.5V |
| Zener Current | 200mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5922BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.