The 1SMB5923BT3 is a Zener diode with a DC rated voltage of 8.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 5uA. The diode is packaged in an SMB package and is available in quantities of 2500 per reel. The operating temperature range is from -65°C to 150°C.
Onsemi 1SMB5923BT3 technical specifications.
| Package/Case | SMB |
| Impedance | 3.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Current | 182mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB5923BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.