
This Zener Diode Voltage Regulator offers a 9.1V DC rated voltage with 5% tolerance, featuring a 3W maximum power dissipation. Designed for surface-mount applications, it comes in an SMB package with SMD/SMT termination. Operating from -65°C to 150°C, this RoHS compliant component has a maximum reverse leakage current of 5uA and a Zener current of 164mA. Packaging is provided on a 2500-piece tape and reel.
Onsemi 1SMB5924BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 9.1V |
| Zener Current | 164mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5924BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
