
The 1SMB5925BT3G is a Zener diode with a DC rated voltage of 10V and a voltage tolerance of 5%. It has a maximum power dissipation of 3W and a maximum reverse leakage current of 5uA. The diode is packaged in an SMB package with a height of 2.28mm, length of 4.6mm, and width of 3.95mm. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Onsemi 1SMB5925BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 4.5R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Zener Current | 150mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5925BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.