
The 1SMB5927BT3 is a 12V 5% Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 3W. It is packaged in an SMB case and is suitable for surface mount applications. The diode has a maximum reverse leakage current of 1uA and a Zener current of 125mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Impedance | 6.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |