
12V Zener Diode Voltage Regulator, 550mW Power Dissipation, 5% Voltage Tolerance. Features 125mA Zener Current and 6.5 Ohm Impedance. Packaged in SMB, this halogen-free and lead-free component operates from -65°C to 150°C. Supplied on a 2500-piece tape and reel.
Onsemi 1SMB5927BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 6.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 12V |
| Zener Current | 125mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5927BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.