
3.0W Zener Diode Voltage Regulator, 13V, 5% tolerance, featuring a 3W maximum power dissipation and a 115mA Zener current. This SMB package diode operates within a temperature range of -65°C to 150°C and offers a low reverse leakage current of 1µA. It is constructed from plastic, is RoHS compliant, and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1SMB5928BT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 7R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 13V |
| Zener Current | 115mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5928BT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
