
5% tolerance 15V Zener Diode Voltage Regulator, featuring 3W maximum power dissipation and 100mA Zener current. This surface-mount device (SMD/SMT) is housed in an SMB package with dimensions of 4.32mm length, 3.56mm width, and 2.13mm height. It operates across a wide temperature range from -65°C to 150°C and is RoHS and Halogen Free compliant. Packaged on a 2500-piece tape and reel.
Onsemi 1SMB5929BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Breakdown Voltage | 15.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 15V |
| Zener Current | 100mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5929BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
