
Single Zener Diode with a 24V working voltage and 5% tolerance. Features 3000mW power dissipation, 19 Ohm impedance, and a maximum reverse leakage current of 1uA. Encased in a compact SMB package, this component operates within a temperature range of -65°C to 150°C and is RoHS compliant. Supplied in Tape and Reel packaging.
Onsemi 1SMB5934BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 24V |
| Zener Current | 62mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5934BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.